Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TAS5611PHD2EVM
Manufacturer Part #:

TAS5611PHD2EVM

Manufacturer:

Description:
Audio IC Development Tools TAS5611PHD Eval Mod
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Modules
Type: Audio Amplifiers
Tool Is For Evaluation Of: TAS5611PHD
Operating Supply Voltage: 16 V to 32.5 V
Dimensions: 142 mm x 95 mm
Operating Supply Current: 9 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F688-I/P 8-bit Microcontrollers - MCU 12,031
ULN2803ADWR Darlington Transistors 41,771
BMP280 Board Mount Pressure Sensors 12,324
FDB3632 MOSFET 2,919
SN74LVCR2245ANSR Bus Transceivers 5,420
TL5001ACDR Switching Controllers 2,590
TLC5916IPWR LED Lighting Drivers 3,120
1776508 Pluggable Terminal Blocks 1,608
ECQ-U2A104KL Film Capacitors 35,217
LM4040AIM3-2.0/NOPB Voltage References 2,267
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.


167463009 153566726 148666662 199782503 147452088 144965998 172457088 178763473