Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-TAS3108EVM2
Manufacturer Part #:

TAS3108EVM2

Manufacturer:

Description: Audio IC Development Tools TAS3108EVM2 Eval Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio IC Development Tools
RoHS: No
Product: Evaluation Modules
Type: Audio DSP
Tool Is For Evaluation Of: TAS3108
Operating Supply Voltage: +/- 15 V
Interface Type: I2C, I2S, USB
Operating Supply Current: 300 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134UA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.53
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
T491D476K020AT
Tantalum Capacitors - Solid SMD 20V 47uF 10% "D"
Kemet
1: $1.30
OKI-78SR-3.3/1.5-W36-C
DC/DC Converters 4.95W 24Vin 3.3Vout 1.5A SIP Non- ...
Murata Power Solutions
1: $3.93
MKT1817510064
Film Capacitors 1.0UF 63V 5%
Vishay/Roederstein
1: $1.40
T491D226K025AT
Tantalum Capacitors - Solid SMD 25V 22uF 10% "D"
Kemet
1: $1.08
1N5339BG
Zener Diodes 5.6V 5W
ON Semiconductor
1: $0.36
UA2-5NJ
Low Signal Relays - PCB DPDT NL 5VDC
NEC
1: $3.36
LQM2HPN1R0MG0L
Fixed Inductors 1008 1.0uH 20%
Murata Electronics
1: $0.29
MAX4072AUA+
Current Sense Amplifiers Bidirectional High Side C ...
Maxim Integrated
1: $2.33
FB73-226-RC
EMI Filter Beads, Chokes & Arrays Type 73 40MHz
J.W. Miller
1: $0.15
MMSD4148T1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.20
LS4148-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.05
ABM8G-30.000MHZ-18-D2Y-T
Crystals 30.000MHz 18pF 30ppm -40C +85C
ABRACON
1: $1.37
CMF551R0000FLBF
Metal Film Resistors - Through Hole 1/4watt 1ohms ...
Vishay/Dale
1: $1.49
MIKROE-672
Development Boards & Kits - AVR AT-MINI BOARD 3.3V ...
mikroElektronika
1: $18.00
RN55C10R0FB14
Metal Film Resistors - Through Hole 1/10watt 10ohm ...
Vishay/Dale
1: $0.14
TAS3208EVM-LC
Audio IC Development Tools TAS3208 Low Cost EVM
Texas Instruments
1: $105.70


148666662 178763473 147452088 172457088 199782503 144965998