|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-TAS2553YFFT
Manufacturer Part #:

TAS2553YFFT

Manufacturer:

Description:
Audio Amplifiers Digital Input 2.8 W Class-D Audio
Lifecycle:
New At Mouser
Mouser Online Catalog Page 519, Mouser Online Catalog
PDF Page 519, PDF Catalog Page
TAS2553YFFT Datasheet TAS2553YFFT Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-D, Class-G
Output Power: 4 W
Mounting Style: SMD/SMT
Type: 1-Channel Mono
Package / Case: DSBGA-30
THD plus Noise: 1.3 %
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Packaging: Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 59 dB
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
PSRR - Power Supply Rejection Ratio: 75 dB
Series: TAS2553
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-TAS2553YFFR TAS2553YFFR Reel Non-Stocked Lead-Time 6 Weeks $1.45 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-292303-6 USB Connectors 1,052
MAX4372FEUK+T Current Sense Amplifiers 16,437
BQ24070RHLR Battery Management 4,725
EMK107ABJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 184,312
2N7002DW MOSFET 53,013
SN74CBTLV3257RGYR Multiplexer Switch ICs 1,705
TCA6424ARGJR Interface - I/O Expanders 7,262
ERJ-2RKF1000X Thick Film Resistors - SMD 975,373
ERJ-2RKF1002X Thick Film Resistors - SMD 2,787,966
CRCW040210K0FKED Thick Film Resistors - SMD 954,252
Real Time Availability
Stock:
213 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.52
10:
$3.17
25:
$2.95
50:
$2.79
100:
$2.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$2.46
500:
$2.21
$1.66
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

117293300 144404934 102682755 153732584 197847692 113717271 126393389 142906899 185974183 147914401Alternative Packaging