|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Amplifier IC Development Tools TAS2552 EVAL MOD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: Power Amplifiers
Tool Is For Evaluation Of: TAS2552
Operating Supply Voltage: 1.6 V to 2 V
Description/Function: For evaluating the TAS2552 Class-D audio power amplifier
For Use With: TAS2552
Interface Type: I2C
Packaging: Bulk
Series: TAS2552
VendorNumber: 5951
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM5069MM-2/NOPB Hot Swap Voltage Controllers 3,524
LP2951-50DR LDO Voltage Regulators 7,121
TAS2552YFFT Audio Amplifiers 1,426
SN74HCT74N Flip Flops 4,719
LM317AMDT/NOPB Linear Voltage Regulators 413
Real Time Availability
3 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

147914401 178763473 192564755 153566726 197847692 199782503