|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Pressure Sensor Development Tools DIFFERENTIAL SENSOR KIT
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Pressure Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Reference Designs
Type: Pressure Sensors
Tool Is For Evaluation Of: ADC121S021
Operating Supply Voltage: 5 V
Description/Function: WEBENCH Sensor Designer, Differential Sensor PCB, Diff-Input ADC
Dimensions: 66 mm x 63.5 mm
Interface Type: USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UA78M05IDCYR Linear Voltage Regulators 18,915
OPA551UA Operational Amplifiers - Op Amps 1,462
SN74LVC1G97DCKR Logic Gates 16,194
TLC272CP Precision Amplifiers 1,538
LM239DR Analog Comparators 6,898
LM324PWR Operational Amplifiers - Op Amps 6,641
ImageMfr. Part #DescriptionStock 
2831E Digital Multimeters 6
HDC1000EVM Temperature Sensor Development Tools 45
SENSORSTARTERKIT Optical Sensor Development Tools 40
KR-5R5C474-R Supercapacitors / Ultracapacitors 1,303
P2110B Energy Harvesting Modules 208
501789 Test Clips 842
460-004P Test Probes 77
1247 Acceleration Sensor Development Tools 159
CRTOUCHB10VFM Touch Sensor Development Tools 696
Real Time Availability
1 Can Ship Immediately

On Order:

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

153566726 178763473 199782503 144949695 106343196 126916482 1423360175-1011-12false