Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN75C3232EDR
Manufacturer Part #:

SN75C3232EDR

Manufacturer:

Description: RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit Line Driver/Receiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RS-232 Interface IC
RoHS: RoHS Compliant Details
Data Rate: 1 Mbps
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 1 mA
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Function: Transceiver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Number of Drivers: 2
Number of I/Os: 8
Number of Receivers: 2
Propagation Delay Time ns: 0.3 us
Series: SN75C3232E
Shutdown: No
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN75C3232EDRG4 SN75C3232EDRG4 REEL Non-Stocked $0.99 1
595-SN75C3232EDRE4 SN75C3232EDRE4 REEL Non-Stocked $1.09 1
595-SN75C3232ED SN75C3232ED TUBE 465 Can Ship Immediately $2.81 1
595-SN75C3232EDG4 SN75C3232EDG4 TUBE Non-Stocked $1.80 1
595-SN75C3232EDE4 SN75C3232EDE4 TUBE Non-Stocked $2.81 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,851 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.34
  10: $1.88
  100: $1.50
  500: $1.18
  1,000: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.993
  5,000: $0.974
  10,000: $0.923
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
MAX3371EXT+T
Translation - Voltage Levels 1uA 2Mbps Low-Voltage
Maxim Integrated
1: $2.30
0473007.MRT1L
Fuses 125V 7A Slo-Blo
Littelfuse
1: $1.26
929647-01-36-I
Headers & Wire Housings 36P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $4.12
TVX1H471MCD1LT
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $1.42
C3225X5R0J107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.36
PCA9600D,118
Buffers & Line Drivers FM+ BUS BUFFER
NXP Semiconductors
1: $2.08
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
2-406549-1
Ethernet & Telecom Connectors 8 POS RJ45 LED G/Y R ...
TE Connectivity / AMP
1: $2.78
TL3301NF260QG
Tactile Switches 6mm SMT Gull Wing 4.3mm Act Heigh ...
E-Switch
1: $0.35
LQM21PN1R0MC0D
Fixed Inductors 0805 1.0uH 20%
Murata Electronics
1: $0.28
PMEG2010AEH,115
Schottky Diodes & Rectifiers SCHOTTKY 20V 1A
NXP Semiconductors
1: $0.34
C2012X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.20
969102-0000-DA
Headers & Wire Housings 2.54MM SHUNT
3M Electronic Solutions Division
1: $0.10
5050462-8
IC & Component Sockets M-SPRING 014-026 CL-BTM AU/ ...
TE Connectivity / AMP
1: $0.56
HT-170SD-5509
Standard LEDs - SMD Red, 629nm 14mcd, 20mA
Harvatek International
1: $0.19
TAJC476K020RNJ
Tantalum Capacitors - Solid SMD 20volts 47uF 10%
AVX
1: $1.71
HT-170D-5506
Standard LEDs - SMD Amber 610nm 9mcd 20mA
Harvatek International
1: $0.19
ECS-100-18-5PX-TR
Crystals 10MHz 18 pF -10C +70C
ECS
1: $0.72

114364103 190643050 193522070 129257792 139231895Alternative Packaging