|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN75C188NSRG4
Manufacturer Part #:

SN75C188NSRG4

Manufacturer:

Description:
RS-232 Interface IC Quad Lo Pwr Line Driver
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RS-232 Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Data Rate: 300 kb/s
Number of Drivers: 4 Driver
Number of Receivers: 0 Receiver
Operating Supply Voltage: 12 V
Operating Supply Current: 160 uA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOP-14
Packaging: Reel
Series: SN75C188
Factory Pack Quantity: 2000
Unit Weight: 0.007348 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN75C188NSR SN75C188NSR Reel In Stock $0.78 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
RS-232 Interface IC Quadruple Low-Power Line Driver

147914401 1042581245-1011-9falseAlternative Packaging