|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN7534051NSRG4
Manufacturer Part #:

SN7534051NSRG4

Manufacturer:

Description:
RS-422 Interface IC Dual Differential Drivers and Receiver
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RS-422 Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Operating Supply Current: 110 mA (Max)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: SMD/SMT
Package / Case: SOP-16
Packaging: Reel
Series: SN7534051
Factory Pack Quantity: 2000
Unit Weight: 0.007079 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN7534051NSR SN7534051NSR Reel Non-Stocked Lead-Time 6 Weeks $1.21 2000
595-SN7534051NS SN7534051NS Tube In Stock $2.77 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
RS-422 Interface IC Dual Differential Drivers and Receiver

0000000015-1011-9falseAlternative Packaging