Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN7534051N
Manufacturer Part #:

SN7534051N

Manufacturer:

Description: RS-422 Interface IC Dual Differential Drivers and Receiver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RS-422 Interface IC
RoHS: RoHS Compliant Details
Data Rate: 20 Mbps
Operating Supply Voltage: 5 V
Supply Current: 80 mA
Operating Temperature Range: - 20 C to + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
Function: Transceiver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Number of Drivers: 2
Number of Receivers: 2
Propagation Delay Time ns: 20 ns
Shutdown: Yes
Factory Pack Quantity: 25
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN7534051NE4 SN7534051NE4 TUBE Non-Stocked $2.81 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
83 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.81
  10: $2.25
  100: $1.80
  500: $1.42
  1,000: $1.30
  2,500: $1.19
  5,000: $1.17
  10,000: $1.11
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
NLV32T-1R0J-PF
Fixed Inductors 1uH 5%
TDK
1: $0.29
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.60
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.46
MAX691ACPE+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $11.05
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.43
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
TPS22922BYZPR
Power Switch ICs - Power Distribution Lo Inp Vltg, ...
Texas Instruments
1: $0.59
50212-8100
Headers & Wire Housings SOCKET 24-30AWG BULK
Molex
1: $0.23
UC2854BDW
Power Factor Correction ICs Enhanced High Power Fa ...
Texas Instruments
1: $4.17
2104-12S
Chemicals FINE-L-KOTE UR 12 OZ AEROSOL
Techspray
1: $28.55
SN75451BP
Peripheral Drivers & Components - PCIs Dual Hi Spd ...
Texas Instruments
1: $0.96
74HC04N,652
Inverters HEX INV LSTTL COMPAT
NXP Semiconductors
1: $0.80
TAP475K050SCS
Tantalum Capacitors - Solid Leaded 50volts 4.7uF 1 ...
AVX
1: $1.09
SN74LVC540APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.57
3050 WH005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT
Alpha Wire
1: $21.03
UCC28C43P
Current Mode PWM Controllers BiCMOS Low-Power Curr ...
Texas Instruments
1: $2.22
UCC38C42P
Current Mode PWM Controllers BiCMOS Low-Power Curr ...
Texas Instruments
1: $2.22

000000001Alternative Packaging