|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN75176BDE4
Manufacturer Part #:

SN75176BDE4

Manufacturer:

Description:
RS-485 Interface IC Differential Bus Transceiver
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: RS-485 Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Function: Transceiver
Data Rate: 10 Mb/s
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5 V
Operating Supply Current: 70 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Duplex: Half Duplex
Pd - Power Dissipation: 725 mW
Product: RS-485 Transceivers
Propagation Delay Time: 35 ns
Series: SN75176B
Shutdown: Shutdown
Factory Pack Quantity: 75
Unit Weight: 0.002561 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F66K80-I/PT 8-bit Microcontrollers - MCU 2,124
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
SN74AVC4T245RSVR Translation - Voltage Levels 16,884
ZX62D-B-5PA8 USB Connectors 6,076
LIS3DH Accelerometers 1,234
SN74LVC244ADBR Buffers & Line Drivers 15,307
MSP430FR5969IRGZR 16-bit Microcontrollers - MCU 2,411
TFP410PAP Display Interface IC 773
TPS62177DQCT Voltage Regulators - Switching Regulators 1,910
Real Time Availability
Stock:
193 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 193 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.744
100:
$0.48
$0.384
$0.324
$0.323
$0.311
$0.299

To add to a project, please Log In.

146935661 147914401 102315830 105083470 1978476925-1011-9false