|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LVC161284DLG
Manufacturer Part #:

SN74LVC161284DLG4

Manufacturer:

Description:
Interface - Specialized 10-Bit FET Bus Switch
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface - Specialized
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: Bus Interface
Operating Supply Voltage: 3 V to 5.5 V
Operating Supply Current: 45 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: SSOP-48
Packaging: Tube
Series: SN74LVC161284
Factory Pack Quantity: 25
Unit Weight: 0.021175 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74LVC161284DL SN74LVC161284DL Tube In Stock $1.91 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 400
Multiples: 25
Pricing (USD)
400:
$1.30
500:
$1.13
$0.938
$0.874
$0.842
$0.778
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Interface - Specialized Tri-State 19-Bit

To add to a project, please Log In.

1479144015-1011-9falseAlternative Packaging