|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LV4066APWTE4
Manufacturer Part #:

SN74LV4066APWTE4

Manufacturer:

Description:
Analog Switch ICs Quadruple Bilateral Analog Switch
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Switches: 4 Switch
Configuration: 4 x SPST
On Resistance - Max: 180 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 25 ns
Off Time - Max: 25 ns
Operating Supply Voltage: 2 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: SN74LV4066A
Factory Pack Quantity: 250
Supply Current - Max: 20 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Switch Continuous Current: 50 mA
Unit Weight: 0.002018 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Analog Switch ICs Quadruple Bilateral Analog Switch

0000000015-1011-9false