|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LV4051ADG4
Manufacturer Part #:

SN74LV4051ADG4

Manufacturer:

Description:
Multiplexer Switch ICs 8 Ch Analog Multplexr DMultplexr
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 35 Mhz
Product: Multiplexers/Demultiplexers
Number of Channels: 8 Channel
Configuration: 1 x 8:1
On Resistance - Max: 75 Ohms
On Time - Max: 28 ns
Off Time - Max: 28 ns
Operating Supply Voltage: 2 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Packaging: Tube
Propagation Delay Time: 7 ns
Series: SN74LV4051A
Factory Pack Quantity: 40
Supply Current - Max: 20 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Unit Weight: 0.004998 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74LV4051AD SN74LV4051AD Tube In Stock $0.52 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 2120
Multiples: 40
Pricing (USD)
$0.204
$0.174
$0.161
$0.153
$0.144
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Multiplexer Switch ICs 8Ch Analog

To add to a project, please Log In.

194006783 1479144015-1011-9falseAlternative Packaging