|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LV393ADR
Manufacturer Part #:

SN74LV393ADR

Manufacturer:

Description:
Counter ICs Dual 4-Bit Binary
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Binary
Logic Family: LV-A
Number of Bits: 4 bit
Counting Sequence: Up
Operating Supply Voltage: 2 V to 5.5 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Series: SN74LV393A
Factory Pack Quantity: 2500
Unit Weight: 0.004564 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74LV393AD SN74LV393AD Tube In Stock $1.10 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MSP-EXP430G2 Development Boards & Kits - MSP430 1,852
DCP010505BP Isolated DC/DC Converters 361
CD74HC4052PWR Multiplexer Switch ICs 10,100
DS34LV86TM/NOPB Bus Receivers 695
LM239N Analog Comparators 2,597
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,889
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 623,635
AD590MF Board Mount Temperature Sensors 257
SFH 4545 Infrared Emitters - High Power 58,638
SI7461DP-T1-E3 MOSFET 8,960
FT245RL-REEL USB Interface IC 21,438
CS8416-CZZ Audio Transmitters, Receivers, Transceivers 1,373
LD39300DT33-R LDO Voltage Regulators 1,499
570BLFT Clock Buffer 1,866
UPW1V101MPDAZHTD Aluminum Electrolytic Capacitors - Leaded 2,401
Real Time Availability
Stock:
4,408 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.91
10:
$0.784
100:
$0.602
500:
$0.532
$0.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.371
$0.357
$0.335
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging