Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74LV374ATDW
Manufacturer Part #:

SN74LV374ATDW

Manufacturer:

Description: Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Flip Flops
RoHS: RoHS Compliant Details
Number of Circuits: 8
Logic Family: 74LV
Logic Type: D-Type Flip-Flop
Polarity: Non-Inverting
Input Type: Single-Ended
Output Type: Single-Ended
Propagation Delay Time: 19.3 ns
High Level Output Current: - 16 mA
Low Level Output Current: 16 mA
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 1
Factory Pack Quantity: 25
Supply Voltage - Min: 2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74LV374ADWE4 SN74LV374ADWE4 TUBE Non-Stocked $0.54 1
595-SN74LV374ADW SN74LV374ADW TUBE 8,469 Can Ship Immediately $0.54 1
595-SN74LV374ADWR SN74LV374ADWR REEL Non-Stocked $0.45 1
595-SN74LV374ATDWG4 SN74LV374ATDWG4 TUBE Non-Stocked $0.19 1
595-SN74LV374ATDWR SN74LV374ATDWR REEL 3,752 Can Ship Immediately $0.45 1
595-SN74LV374ADWG4 SN74LV374ADWG4 TUBE Non-Stocked $0.19 1
595-SN74LV374ADWRE4 SN74LV374ADWRE4 REEL Non-Stocked $0.45 1
595-SN74LV374ADWRG4 SN74LV374ADWRG4 REEL Non-Stocked $0.14 1
595-SN74LV374ATDWRG4 SN74LV374ATDWRG4 REEL Non-Stocked $0.14 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.41
  100: $0.217
  1,000: $0.194
  5,000: $0.165
  10,000: $0.154
  25,000: $0.146
  50,000: $0.142
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
000000001Alternative Packaging