|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LV1T34DCKR
Manufacturer Part #:

SN74LV1T34DCKR

Manufacturer:

Description:
Buffers & Line Drivers SGL Pwr Spply Buffer GATE CMOS
Mouser Online Catalog Page 334, Mouser Online Catalog
PDF Page 334, PDF Catalog Page
SN74LV1T34DCKR Datasheet SN74LV1T34DCKR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Logic Family: 74LV
Logic Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 40 C
Operating Supply Current: 8 mA
Output Type: 3-State
Series: SN74LV1T34
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 955
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
LM26480SQ-AA/NOPB Voltage Regulators - Switching Regulators 6,827
TMP75AIDR Board Mount Temperature Sensors 4,864
LM1085IT-ADJ/NOPB LDO Voltage Regulators 1,838
LF356M/NOPB Operational Amplifiers - Op Amps 1,023
ImageMfr. Part #DescriptionStock 
SN74LVC1G07DCKR Buffers & Line Drivers 29,897
CRCW040210K0FKED Thick Film Resistors - SMD 946,184
C0402C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,019,385
C0805C106K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,351
MAX4617EUE+ Multiplexer Switch ICs 724
BZX84-A3V3,215 Zener Diodes 3,197
CRCW0402100KFKED Thick Film Resistors - SMD 309,879
ZXTN19100CFFTA Bipolar Transistors - BJT 3,771
SN74LV1T04DCKR Translation - Voltage Levels 4,792
SN74LV1T08DCKR Logic Gates 3,293
Real Time Availability
Stock:
13,280 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.332
100:
$0.18
$0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.116
$0.108
$0.099
$0.096
$0.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167613201 180734992 197847692 106570466 144726329 147914401