Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74LV1T126DCKR
Manufacturer Part #:

SN74LV1T126DCKR

Manufacturer:

Description: Buffers & Line Drivers SGL Pwr Supply SGL Buffer GATE
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 335, Mouser Online Catalog
PDF Page 335, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Logic Family: 74LV
Logic Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 40 C
Output Type: 3-State
Series: SN74LV1T126
Factory Pack Quantity: 3000
Supply Current: 8 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13,131 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.332
  100: $0.155
  1,000: $0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.116
  9,000: $0.109
  24,000: $0.10
  45,000: $0.096
  99,000: $0.092
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $2.05
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.19
LG Q971-KN-1
Standard LEDs - SMD Green, 570nm 10mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
43045-0618
Headers & Wire Housings 6 CKT VERT SMT HDR
Molex
1: $2.68
TPS79801QDGNRQ1
LDO Voltage Regulators Auto Cat 50mA 3V-50V MicroP ...
Texas Instruments
1: $2.01
TS5A3359DCUR
Analog Switch ICs 1-Ohm SP3T Analog Switch
Texas Instruments
1: $1.01
593D107X9016E2TE3
Tantalum Capacitors - Solid SMD 100uF 16volts 10% ...
Vishay / Sprague
1: $2.77
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay / Dale
1: $0.08
CRCW0402100KFKED
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
Vishay / Dale
1: $0.08
TL431BQPK
Voltage References Adjustable Precision Shunt Regu ...
Texas Instruments
1: $0.84
FPF2124
Power Switch ICs - Power Distribution ADV LOAD MAN ...
Fairchild Semiconductor
1: $1.22
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM155R71E103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
67068-9000
USB Connectors USB Type B Recept R/A w/ Solder Tab ...
Molex
1: $1.49
USBLC6-2SC6Y
TVS Diode Arrays 2 Line 2.5pF 10nA USB 2.0 Automot ...
STMicroelectronics
1: $1.15
SN74LV1T125DCKR
Buffers & Line Drivers SGL Pwr Supply SGL Buffer G ...
Texas Instruments
1: $0.49
SN74LV1T04DCKR
Translation - Voltage Levels SGL Power Supply Inve ...
Texas Instruments
1: $0.49
CAY17-103JALF
Resistor Networks & Arrays 10K 5% 10pin Dual Groun ...
Bourns
1: $0.17
MMBT3904T-7-F
Transistors Bipolar - BJT 40V 150mW
Diodes Incorporated
1: $0.25


This product is also available in:
167613201 180734992 144726329 147914401 197847692 106570466