|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LV1T125DCKR
Manufacturer Part #:

SN74LV1T125DCKR

Manufacturer:

Description:
Buffers & Line Drivers SGL Pwr Supply SGL Buffer GATE
Mouser Online Catalog Page 334, Mouser Online Catalog
PDF Page 334, PDF Catalog Page
SN74LV1T125DCKR Datasheet SN74LV1T125DCKR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Logic Family: 74LV
Logic Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 40 C
Operating Supply Current: 8 mA
Output Type: 3-State
Series: SN74LV1T125
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
SN74LVC3G17DCUR Buffers & Line Drivers 35,092
SN74AVC8T245PWR Translation - Voltage Levels 7,601
SN75175N RS-422/RS-485 Interface IC 692
SN74HCT08N Logic Gates 3,769
ImageMfr. Part #DescriptionStock 
TPS54620RHLR Voltage Regulators - Switching Regulators 3,010
BSS138 MOSFET 120,540
TS5A3159DCKR Analog Switch ICs 5,157
25TQC33MYF Tantalum Capacitors - Polymer SMD 5,193
WSL2816R0100FEH Current Sense Resistors - SMD 2,886
LM4040C25MDBZTEP Voltage References 833
SN74LV1T126DCKR Buffers & Line Drivers 4,102
XAL4030-472MEB Fixed Inductors 329
CSD17305Q5A MOSFET 1,000
Real Time Availability
Stock:
13,509 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.332
100:
$0.18
$0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.116
$0.108
$0.099
$0.096
$0.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167613201 180734992 197847692 144726329 147914401 106570466