|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LV1T125DBVR
Manufacturer Part #:

SN74LV1T125DBVR

Manufacturer:

Description:
Buffers & Line Drivers SGL Pwr Supply SGL Buffer GATE
Mouser Online Catalog Page 334, Mouser Online Catalog
PDF Page 334, PDF Catalog Page
SN74LV1T125DBVR Datasheet SN74LV1T125DBVR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Logic Family: 74LV
Logic Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 40 C
Operating Supply Current: 8 mA
Output Type: 3-State
Series: SN74LV1T125
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 954
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
CC2540F256RHAR RF Microcontrollers - MCU 10,546
BUF634P High Speed Operational Amplifiers 682
CD4026BE Counter ICs 3,232
LM293ADR Analog Comparators 4,610
ImageMfr. Part #DescriptionStock 
TPS7A4901DGNR LDO Voltage Regulators 12,672
PTN78020WAH Non-Isolated DC/DC Converters 456
LG R971-KN-1 Standard LEDs - SMD 176,753
A2235-H GPS Modules 728
SN74LV1T34DBVR Buffers & Line Drivers 23,269
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 203,863
TRS3232EQPWRQ1 RS-232 Interface IC 2,095
HSMF-C157 Standard LEDs - SMD 6,189
SN74LV1T126DBVR Buffers & Line Drivers 8,264
Real Time Availability
Stock:
12,843 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.341
100:
$0.185
$0.139
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.119
$0.111
$0.102
$0.098
$0.092
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167613201 180734992 147914401 144726329 197847692 106570466