|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LV1T02DCKR
Manufacturer Part #:

SN74LV1T02DCKR

Manufacturer:

Description:
Logic Gates SGL Pwr Spply 2-IN POS NOR GATE CMOS
Mouser Online Catalog Page 334, Mouser Online Catalog
PDF Page 334, PDF Catalog Page
SN74LV1T02DCKR Datasheet SN74LV1T02DCKR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: NOR
Logic Family: CMOS
Number of Gates: 1 Gate
Number of Input Lines: 2 Input
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Propagation Delay Time: 14 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Packaging: Reel
Brand: Texas Instruments
Logic Type: Single 2 Input NOR Gate
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Output Current: 8 mA
Output Voltage: 5.5 V
Series: SN74LV1T02
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,010
ISO1050DUB Digital Isolators 1,315
TXS02612RTWR Interface - I/O Expanders 3,326
TLV271IDBVR Operational Amplifiers - Op Amps 6,930
TPS79933DDCR LDO Voltage Regulators 4,785
ImageMfr. Part #DescriptionStock 
CC1101RGPR RF Transceiver 8,521
STM32F103VET7 ARM Microcontrollers - MCU 464
PDS760-13 Schottky Diodes & Rectifiers 17,658
C2012X7R1H225K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,192
CGA3E1X7R1E105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,039
CGA4J3X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,897
MMZ1005A222E EMI Filter Beads, Chips & Arrays 30,429
LVK12R010DER Current Sense Resistors - SMD 18,690
PMEG6002EB,115 Schottky Diodes & Rectifiers 35,867
SN65HVDA100QDRQ1 LIN Transceivers 2,600
Real Time Availability
Stock:
4,615 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.332
100:
$0.18
$0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.116
$0.108
$0.099
$0.096
$0.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167613201 180734992 147914401 197847692