|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LV161ADG4
Manufacturer Part #:

SN74LV161ADG4

Manufacturer:

Description:
Counter ICs 4B Sync Binary Counters
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Binary
Logic Family: LV-A
Number of Bits: 4 bit
Counting Method: Asynchronous
Operating Supply Voltage: 2 V to 5.5 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Series: SN74LV161A
Factory Pack Quantity: 40
Unit Weight: 0.004998 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74LV161AD SN74LV161AD Tube In Stock $0.48 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 40
Pricing (USD)
$0.13
$0.121
$0.111
$0.107
$0.101
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Counter ICs 4-Bit Synch Binary Counter

To add to a project, please Log In.

1479144015-1011-9falseAlternative Packaging