|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74LS90D
Manufacturer Part #:

SN74LS90D

Manufacturer:

Description:
Counter ICs DECADE COUNTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Decade
Logic Family: LS
Number of Bits: 4 bit
Counting Sequence: Up
Operating Supply Voltage: 4.75 V to 5.25 V
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Tube
Series: SN74LS90
Factory Pack Quantity: 50
Unit Weight: 0.004564 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74LS90DR SN74LS90DR Reel In Stock $2.20 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T63YB103KT20 Trimmer Resistors - Through Hole 41,538
ST-LINK/V2 Programmers - Processor Based 85
DS1267BS-010+ Digital Potentiometer ICs 2,065
USB2517I-JZX USB Interface IC 2,498
ATTINY25-20PU 8-bit Microcontrollers - MCU 3,139
SN65HVD485EDR RS-485 Interface IC 14,329
NE555P Timers & Support Products 27,642
0305.100H Fuses with Leads (Through Hole) 189
CRCW12182R00FKEKHP Thick Film Resistors - SMD 5,030
Real Time Availability
Stock:
1,585 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.64
10:
$2.25
100:
$1.80
500:
$1.57
$1.29
$1.21
$1.16
$1.07

To add to a project, please Log In.

147914401 197847692Alternative Packaging