|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74HC4060PWT
Manufacturer Part #:

SN74HC4060PWT

Manufacturer:

Description:
Counter ICs 14-Stg ASync Binary Counter & Oscillator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Binary
Logic Family: HC
Number of Bits: 14 bit
Counting Sequence: Up
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Reel
Series: SN74HC4060
Factory Pack Quantity: 250
Unit Weight: 0.002183 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74HC4060PW SN74HC4060PW Tube In Stock $0.62 1
595-SN74HC4060PWR SN74HC4060PWR Reel In Stock $0.60 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.95
10:
$0.812
100:
$0.624
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$0.624
500:
$0.551
$0.435
$0.384
$0.37
$0.347
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging