Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74HC4060PWRE4
Manufacturer Part #:

SN74HC4060PWRE4

Manufacturer:

Description: Counter ICs 14-Stg ASync Binary Counter & Oscillator
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Counter Type: Binary Counters
Logic Family: CMOS
Number of Bits: 14
Counting Method: Asynchronous
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: TSSOP-16
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74HC4060PWTG4 SN74HC4060PWTG4 REEL Non-Stocked $0.44 1
595-SN74HC4060PWR SN74HC4060PWR REEL 3,684 Can Ship Immediately $0.67 1
595-SN74HC4060PWT SN74HC4060PWT REEL Non-Stocked $1.04 1
595-SN74HC4060PWG4 SN74HC4060PWG4 TUBE Non-Stocked $0.27 1
595-SN74HC4060PWRG4 SN74HC4060PWRG4 REEL Non-Stocked $0.20 1
595-SN74HC4060PWE4 SN74HC4060PWE4 TUBE Non-Stocked $0.67 1
595-SN74HC4060PWTE4 SN74HC4060PWTE4 REEL Non-Stocked $1.04 1
595-SN74HC4060PW SN74HC4060PW TUBE 675 Can Ship Immediately $0.67 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.51
  100: $0.266
  1,000: $0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.203
  10,000: $0.189
  50,000: $0.175
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
0000000015-1011-9falseAlternative Packaging