|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74HC4020N
Manufacturer Part #:

SN74HC4020N

Manufacturer:

Description:
Counter ICs 14-Bit Asynch Binary
Mouser Online Catalog Page 333, Mouser Online Catalog
PDF Page 333, PDF Catalog Page
SN74HC4020N Datasheet SN74HC4020N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Binary
Logic Family: HC
Number of Bits: 14 bit
Counting Sequence: Up
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
Series: SN74HC4020
Factory Pack Quantity: 25
Unit Weight: 0.033570 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 946
LM3480IM3-5.0/NOPB LDO Voltage Regulators 32,267
TLC555CP Timers & Support Products 12,198
ADS7864YB/250 Analog to Digital Converters - ADC 257
SN74LVC1G32DCKR Logic Gates 10,845
SN74HC74N Flip Flops 7,096
ImageMfr. Part #DescriptionStock 
74HCT393N,652 Counter ICs 977
DS18B20+ Board Mount Temperature Sensors 13,464
SN74HC14N Inverters 18,026
SN74LS08N Logic Gates 5,015
SN74LS244N Buffers & Line Drivers 2,703
SN74LS245N Bus Transceivers 2,763
SN74LS373N Latches 2,766
SN74LS90N Counter ICs 461
TL7705ACP Supervisory Circuits 1,922
2976077 Terminal Block Tools & Accessories 223
Real Time Availability
Stock:
688 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.538
100:
$0.328
$0.253
$0.216
$0.20
$0.19
$0.178

To add to a project, please Log In.

197847692 147914401