|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74HC244N
Manufacturer Part #:

SN74HC244N

Manufacturer:

Description:
Buffers & Line Drivers Tri-State Octal
Mouser Online Catalog Page 333, Mouser Online Catalog
PDF Page 333, PDF Catalog Page
SN74HC244N Datasheet SN74HC244N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Polarity: Non-Inverting
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-20
Packaging: Tube
High Level Output Current: - 7.8 mA
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Minimum Operating Temperature: - 40 C
Number of Channels: 8
Operating Supply Current: 80 uA
Output Type: 3-State
Propagation Delay Time: 165 ns at 2 V, 33 ns at 4.5 V, 28 ns at 6 V
Series: SN74HC244
Factory Pack Quantity: 20
Unit Weight: 0.042297 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MSP-EXP430G2 Development Boards & Kits - MSP430 1,852
LP2992IM5-3.3/NOPB LDO Voltage Regulators 6,699
TPD6E001RSER ESD Suppressors 11,844
TLE2426CLP Voltage References 1,391
SN74LVC1G332DCKR Logic Gates 8,593
ImageMfr. Part #DescriptionStock 
SN74HC14N Inverters 18,076
SN74HC373N Latches 5,294
SN74HC04N Inverters 7,304
SN74HC74N Flip Flops 7,096
SN74HC138N Encoders, Decoders, Multiplexers & Demultiplexers 9,012
SN74HC245N Bus Transceivers 2,251
SN74HC273N Flip Flops 5,529
SN74HC00N Logic Gates 14,494
SN74HC32N Logic Gates 4,340
SN74HC374N Flip Flops 2,709
Real Time Availability
Stock:
9,247 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.50
10:
$0.419
100:
$0.255
$0.197
$0.168
$0.156
$0.148
$0.139

To add to a project, please Log In.

167613201 180734992 197847692 147914401