Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74HC193PWTE4
Manufacturer Part #:

SN74HC193PWTE4

Manufacturer:

Description: Counter ICs 4-Bit Sync Up/Down
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Counter Type: Binary Counters
Logic Family: CMOS
Number of Bits: 4
Counting Method: Asynchronous
Counting Sequence: Up/Down
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: TSSOP-16
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74HC193PWTG4 SN74HC193PWTG4 REEL Non-Stocked $0.39 1
595-SN74HC193PWE4 SN74HC193PWE4 TUBE Non-Stocked $0.63 1
595-SN74HC193PWG4 SN74HC193PWG4 TUBE 275 Can Ship Immediately $0.63 1
595-SN74HC193PWR SN74HC193PWR REEL Non-Stocked $0.52 1
595-SN74HC193PWRE4 SN74HC193PWRE4 REEL Non-Stocked $0.52 1
595-SN74HC193PW SN74HC193PW TUBE 98 Can Ship Immediately $0.63 1
595-SN74HC193PWT SN74HC193PWT REEL Non-Stocked $0.93 1
595-SN74HC193PWRG4 SN74HC193PWRG4 REEL 2,950 Can Ship Immediately $0.52 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.93
  10: $0.73
  100: $0.559
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.559
  1,000: $0.39
  5,000: $0.346
  10,000: $0.333
  25,000: $0.323
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
0000000015-1011-9falseAlternative Packaging