|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74HC163NSR
Manufacturer Part #:

SN74HC163NSR

Manufacturer:

Description:
Counter ICs 4-Bit Synch Binary
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Binary
Logic Family: HC
Number of Bits: 4 bit
Counting Sequence: Up
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOP-16
Packaging: Reel
Series: SN74HC163
Factory Pack Quantity: 2000
Unit Weight: 0.007079 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
CC2540F256RHAR RF Microcontrollers - MCU 5,546
BUF634P High Speed Operational Amplifiers 407
CD4026BE Counter ICs 3,243
LM293ADR Analog Comparators 4,610
ImageMfr. Part #DescriptionStock 
MCP4822-E/SN Digital to Analog Converters - DAC 2,987
PIC16F886-I/SP 8-bit Microcontrollers - MCU 3,659
VCH-01 CONNECTOR HOUSING BLACK Switch Hardware 2,729
ULN2802A Darlington Transistors 5,340
74ACT244MTCX Buffers & Line Drivers 10,914
180907 Terminals 20,556
93LC46BT-I/OT EEPROM 4,993
MAX3232EIDR RS-232 Interface IC 3,467
TPS61093DSKT Voltage Regulators - Switching Regulators 1,237
MAX3969ETP+ Limiting Amplifiers 200
Real Time Availability
Stock:
1,718 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.325
100:
$0.198
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.131
$0.121
$0.115
$0.108
$0.106
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692