|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74HC163D
Manufacturer Part #:

SN74HC163D

Manufacturer:

Description:
Counter ICs 4-Bit Synch Binary
Mouser Online Catalog Page 333, Mouser Online Catalog
PDF Page 333, PDF Catalog Page
SN74HC163D Datasheet SN74HC163D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Counter ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Counter Type: Binary
Logic Family: HC
Number of Bits: 4 bit
Counting Sequence: Up
Operating Supply Voltage: 2 V to 6 V
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Series: SN74HC163
Factory Pack Quantity: 40
Unit Weight: 0.004998 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74HC163DR SN74HC163DR Reel In Stock $0.42 1
595-SN74HC163DT SN74HC163DT Reel In Stock $0.83 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 946
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
OPA547FKTWT Operational Amplifiers - Op Amps 1,324
OPA541AP Operational Amplifiers - Op Amps 223
SN74LV244APWR Buffers & Line Drivers 3,815
SN74HCT00N Logic Gates 2,985
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,343
C1206C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 388,428
TMMBAT48FILM Schottky Diodes & Rectifiers 78,331
MAL202118471E3 Aluminum Electrolytic Capacitors - Leaded 1,269
T491B106K020AT Tantalum Capacitors - Solid SMD 17,404
T491X107M020AT Tantalum Capacitors - Solid SMD 2,098
22-11-2062 Headers & Wire Housings 4,047
43045-1202 Headers & Wire Housings 1,249
NME1212SC Isolated DC/DC Converters 365
Real Time Availability
Stock:
1,484 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.51
10:
$0.39
100:
$0.211
$0.158
$0.136
$0.127
$0.117
$0.112
$0.105

To add to a project, please Log In.

147914401 197847692Alternative Packaging