Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74HC157PWTE4
Manufacturer Part #:

SN74HC157PWTE4

Manufacturer:

Description: Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-1-Line Data Selectors/Mltplxrs
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Selectors / Multiplexers
Logic Family: HC
Number of Bits: 4
Number of Lines (Input / Output): 2 / 1
Propagation Delay Time: 190 ns at 2 V, 38 ns at 4.5 V, 33 ns at 6 V
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 1
Operating Temperature Range: - 40 C to + 85 C
Operating Voltage: 2 V to 6 V
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74HC157PWRG4 SN74HC157PWRG4 REEL Non-Stocked $0.15 1
595-SN74HC157PWT SN74HC157PWT REEL Non-Stocked $0.89 1
595-SN74HC157PW SN74HC157PW TUBE 6,012 Can Ship Immediately $0.57 1
595-SN74HC157PWG4 SN74HC157PWG4 TUBE Non-Stocked $0.20 1
595-SN74HC157PWE4 SN74HC157PWE4 TUBE Non-Stocked $0.57 1
595-SN74HC157PWR SN74HC157PWR REEL 262 Can Ship Immediately $0.48 1
595-SN74HC157PWTG4 SN74HC157PWTG4 REEL Non-Stocked $0.38 1
595-SN74HC157PWRE4 SN74HC157PWRE4 REEL Non-Stocked $0.48 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.70
  100: $0.538
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.538
  1,000: $0.375
  5,000: $0.332
  10,000: $0.32
  25,000: $0.31
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging