Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SNCBTLV3125DBQR
Manufacturer Part #:

SN74CBTLV3125DBQR

Manufacturer:

Description: Digital Bus Switch ICs Low Voltage Quad FET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 4
Propagation Delay Time: 0.25 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SSOP-16
Packaging: Reel
Logic Family: CBTLV
Mounting Style: SMD/SMT
On Resistance (Max): 7 Ohms
Operating Temperature: - 40 C to + 85 C
Factory Pack Quantity: 2500
Supply Current: 10 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Technology: CBTLV
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-74CBTLV3125DBQRE 74CBTLV3125DBQRE4 REEL Non-Stocked $0.40 1
595-CBTLV3125DBQRG4 74CBTLV3125DBQRG4 REEL Non-Stocked $0.35 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,355 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.94
  10: $0.74
  100: $0.568
  500: $0.439
  1,000: $0.396
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.351
  10,000: $0.338
  25,000: $0.328
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PEX 8311-AA66BC F
Peripheral Drivers & Components - PCIs PEX 8311 CH ...
PLX Technology
1: $40.21
TPS7A8001DRBR
Low Dropout Regulators - LDO Lo-NoiseHigh-BW PSRR1 ...
Texas Instruments
1: $2.43
TPS73701DCQR
Low Dropout Regulators - LDO 1.0A LDO Regulator
Texas Instruments
1: $1.45
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
SN74AVCA164245VR
Translation - Voltage Levels 16-Bit Dual-Supply Bu ...
Texas Instruments
1: $4.20
AT25640B-XHL-T
EEPROM 64K Density SPI 8,192 x 8 Organ
Atmel
1: $1.05
503500-0991
Memory Card Connectors RA SMT 2.95MM HT TOP PUSH P ...
Molex
1: $4.94
552G-02ILNT
Clock Buffer OSCILLATOR, BUFFER, AND MULTIPLIER
IDT
1: $6.48
DS1818R-10+T&R
Supervisory Circuits 3.3V EconoReset w/Pushbutton
Maxim Integrated
1: $0.81
H11G2M
Transistor Output Optocouplers HIGH VOLTAGE PHOTOD ...
Fairchild Semiconductor
1: $0.66
FDMS7656AS
MOSFET PT7 30/20V Nch PowerTrench SyncFET
Fairchild Semiconductor
1: $2.45
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.13
STPS5L60S
Schottky Diodes & Rectifiers PWR Schottky rectifie ...
STMicroelectronics
1: $0.56
FDS6670A
MOSFET SO-8 N-CH 30V
Fairchild Semiconductor
1: $1.29
L4981AD
Power Factor Correction ICs Very High Power
STMicroelectronics
1: $3.59
FDZ193P
MOSFET MFET-20V P-CH 1.7V PowerTrench WL-CSP
Fairchild Semiconductor
1: $0.50
TNPW06036K34BEEA
Thin Film Resistors - SMD 6.34Kohms .1% 25ppm
Vishay
1: $0.40
SLF6025T-4R7M1R5-PF
Fixed Inductors SMD 4.7uH 1.5amps
TDK
1: $2.78
CRCW0402187RFKED
Thick Film Resistors - SMD 1/16watt 187ohms 1%
Vishay/Dale
1: $0.08

000000001Alternative Packaging