|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN74CBT3125PW
Manufacturer Part #:

SN74CBT3125PW

Manufacturer:

Description:
Digital Bus Switch ICs Quadruple FET Bus Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Bits: 4 bit
On Resistance - Max: 7 Ohms
Propagation Delay - Max: 0.25 ns
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: SN74CBT3125
Factory Pack Quantity: 90
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 0.002018 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74CBT3125PWR SN74CBT3125PWR Reel In Stock $0.60 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 950
MSP430F2012IPWR 16-bit Microcontrollers - MCU 3,588
SN74LVC07ADR Buffers & Line Drivers 9,698
SN74LVC138APWR Encoders, Decoders, Multiplexers & Demultiplexers 3,949
CD4047BE Monostable Multivibrator 2,068
SN74LVC08APWR Logic Gates 2,147
Real Time Availability
Stock:
1,922 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.62
10:
$0.521
100:
$0.336
$0.269
$0.227
$0.226
$0.218
$0.209
$0.201

To add to a project, please Log In.

197847692 147914401Alternative Packaging