Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74CB3T3384PWG4
Manufacturer Part #:

SN74CB3T3384PWG4

Manufacturer:

Description: Digital Bus Switch ICs 10B FETBus Switch 2.5 V 3.3 V LO VLTG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 10
Propagation Delay Time: 0.15 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-24
Packaging: Tube
Logic Family: CB3T
Mounting Style: SMD/SMT
On Resistance (Max): 8 Ohms
Operating Temperature: - 40 C to + 85 C
Factory Pack Quantity: 60
Supply Current: 40 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.6 V
Technology: CB3T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74CB3T3384PWR SN74CB3T3384PWR REEL 1,759 Can Ship Immediately $1.56 1
595-74CB3T3384PWRG4 SN74CB3T3384PWRG4 REEL Non-Stocked $0.66 1
595-SN74CB3T3384PWRE SN74CB3T3384PWRE4 REEL Non-Stocked $0.73 1
595-SN74CB3T3384PWE4 SN74CB3T3384PWE4 TUBE Non-Stocked $1.88 1
595-SN74CB3T3384PW SN74CB3T3384PW TUBE 412 Can Ship Immediately $1.88 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
537 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.88
  10: $1.50
  100: $1.20
  500: $0.948
  1,000: $0.87
  2,500: $0.794
  5,000: $0.779
  10,000: $0.738
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
DS1804Z-010+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated
1: $3.46
PTN78060WAZ
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
AT28C010E-12JU
EEPROM 120NS IND TEMP PKG- 120NS IND TEMP
Atmel
1: $42.90
MCP1790-5002E/DB
Low Dropout Regulators - LDO HI VLTG LDO 50 mA
Microchip Technology
1: $0.80
T92P7D22-12
General Purpose Relays DPST-NO PNL MT 12VDC
TE Connectivity / P&B
1: $9.84
MC9S08QE32CLD
8-bit Microcontrollers - MCU 9S08QE32-C&I-44LQFP
Freescale Semiconductor
1: $3.32
VB20200C-E3/4W
Schottky Diodes & Rectifiers 20 Amp 200 Volt Dual ...
Vishay
1: $1.49
M93C56-WMN6P
EEPROM 2K (256x8 or 128x16)
STMicroelectronics
1: $0.60
MEA1D1215DC
DC/DC Converters 1W 12Vin +/-15Vout +/-33mA DIP
Murata Power Solutions
1: $7.95
37215000411
Fuses IEC TL LBC SL 5A TR5
Littelfuse
1: $0.55
50CGV
Pliers & Tweezers Xcelite 5" Pliers Ignition, Red
Apex Tool Group (Formerly Cooper Tools)
1: $18.30
AT88SA102S-TSU-T
Serial Number Registration Product Auth. IC Crypto ...
Atmel
4000: $0.43
TMS320VC33PGEA120
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $24.18


This product is also available in:
0000000015-1011-9falseAlternative Packaging