Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74CB3Q3305DCUR
Manufacturer Part #:

SN74CB3Q3305DCUR

Manufacturer:

Description: Digital Bus Switch ICs Lo-Vltg Hi-Bandwidth Bus Switch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 2
Propagation Delay Time: 0.15 ns
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: VSSOP-8
Packaging: Reel
Logic Family: CB3Q
Mounting Style: SMD/SMT
On Resistance (Max): 9 Ohms
Operating Temperature: - 40 C to + 85 C
Factory Pack Quantity: 3000
Supply Current: 250 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Technology: CB3Q
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-74CB3Q3305DCURE4 74CB3Q3305DCURE4 REEL Non-Stocked $0.38 1
595-74CB3Q3305DCURG4 74CB3Q3305DCURG4 REEL Non-Stocked $0.33 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,832 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 2832 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.89
  10: $0.70
  100: $0.538
  500: $0.415
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.332
  24,000: $0.32
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS3103K33DBVR
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.18
BNX025H01L
EMI Filters 50M OHM 25V 15A
Murata Electronics
1: $10.97
PCA9517ADP/DG,118
Translation - Voltage Levels LEVEL TRANSL I2C BUS
NXP Semiconductors
1: $1.04
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
2451
RF Connectors BNC PANEL RECP
Pomona Electronics
1: $7.32
L6932D1.2TR
Low Dropout Regulators - LDO 1.2V 2A Ultra LDO
STMicroelectronics
1: $2.53
AM26LV32EIPWR
Bus Receivers LoVltg Hi-Sp Quad Diff Line Drvr
Texas Instruments
1: $1.50
B82559A7103A25
Fixed Inductors T2138 ERU25 INDUCTOR
EPCOS
1: $12.09
TPSB476K010R0250
Tantalum Capacitors - Solid SMD 47uF 10% 10Volts
AVX
1: $1.27
MAX16818ETI+
LED Lighting Drivers 1.5MHz 30A w/Rapid LED Curren ...
Maxim Integrated
1: $6.01
KC5032C40.0000C30E00
Standard Clock Oscillators 40MHz 3.3Volts Enable
AVX
1: $3.00
FDMA7632
MOSFET 30V Single N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.14
MBRS240LT3G
Schottky Diodes & Rectifiers 2A 40V Low Vf
ON Semiconductor
1: $0.55
C1608X7R1H334K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
TLMS1100-GS08
Standard LEDs - SMD Red Non-Diffused
Vishay Semiconductors
1: $0.36
PIC18F47J53-I/ML
8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1 ...
Microchip Technology
1: $5.25
LM317DCYG3
Linear Regulators - Standard 3Pin 1.5A Adj Vltg Re ...
Texas Instruments
1: $0.96
SR732BTTER200F
Current Sense Resistors - SMD 0.200ohms 1% 100PPM
KOA Speer
1: $0.43
SN65HVD33D
RS-422/RS-485 Interface IC 3V Full-Dplx Driver and ...
Texas Instruments
1: $4.48
PDS1040-13
Schottky Diodes & Rectifiers 10A 40V LFF
Diodes Inc.
1: $1.26

000000001Alternative Packaging