Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74AHCT157DRE4
Manufacturer Part #:

SN74AHCT157DRE4

Manufacturer:

Description: Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-1-Line Data Selector/Mltplxr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Product: Selectors / Multiplexers
Logic Family: AHCT
Number of Bits: 4
Number of Lines (Input / Output): 2 / 1
Propagation Delay Time: 8.7 ns at 5 V
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 1
Operating Temperature Range: - 40 C to + 85 C
Operating Voltage: 4.5 V to 5.5 V
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74AHCT157DRG4 SN74AHCT157DRG4 REEL Non-Stocked $0.15 1
595-SN74AHCT157DE4 SN74AHCT157DE4 TUBE Non-Stocked $0.57 1
595-SN74AHCT157D SN74AHCT157D TUBE 1,814 Can Ship Immediately $0.57 1
595-SN74AHCT157DG4 SN74AHCT157DG4 TUBE Non-Stocked $0.20 1
595-SN74AHCT157DR SN74AHCT157DR REEL 1,520 Can Ship Immediately $0.48 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.48
  10: $0.36
  100: $0.19
  1,000: $0.17
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.145
  10,000: $0.135
  25,000: $0.128
  50,000: $0.125
  100,000: $0.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


0000000015-1011-9falseAlternative Packaging