Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74ACT780440DLR
Manufacturer Part #:

SN74ACT7804-40DLR

Manufacturer:

Description: FIFO 512 x 18 asynch FIFO Memory
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: FIFO
RoHS: RoHS Compliant Details
Number of Circuits: 2
Data Bus Width: 18 bit
Bus Direction: Unidirectional
Memory Size: 9 Kbit
Timing Type: Asynchronous
Organization: 512 K x 18
Access Time: 15 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Current: 0.4 mA
Maximum Operating Temperature: + 70 C
Package / Case: SSOP-56
Packaging: Reel
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74ACT7804-40DL SN74ACT7804-40DL TUBE 41 Can Ship Immediately $10.00 1
595-1M7804-20DLRG4 1M7804-20DLRG4 REEL Non-Stocked $5.80 1
595-SN74ACT7804-25DL SN74ACT7804-25DL TUBE 40 Can Ship Immediately $9.90 1
595-1M7804-20DLG4 1M7804-20DLG4 TUBE Non-Stocked $8.61 1
595-SN74ACT7804-20DL SN74ACT7804-20DL TUBE 20 Can Ship Immediately $10.50 1
595-SN74ACT780420DLR SN74ACT7804-20DLR REEL Non-Stocked $6.14 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 700
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  700: $6.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $5.67
  2,000: $5.35
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001Alternative Packaging