Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN74ACT7804-25DL
Manufacturer Part #:

SN74ACT7804-25DL

Manufacturer:

Description: FIFO 512 x 18 asynch FIFO Memory
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: FIFO
RoHS: RoHS Compliant Details
Number of Circuits: 2
Data Bus Width: 18 bit
Bus Direction: Unidirectional
Memory Size: 9 Kbit
Timing Type: Asynchronous
Organization: 512 K x 18
Access Time: 15 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Current: 0.4 mA
Maximum Operating Temperature: + 70 C
Package / Case: SSOP-56
Packaging: Tube
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 20
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN74ACT7804-20DL SN74ACT7804-20DL TUBE 20 Can Ship Immediately $10.50 1
595-1M7804-20DLRG4 1M7804-20DLRG4 REEL Non-Stocked $5.80 1
595-SN74ACT780420DLR SN74ACT7804-20DLR REEL Non-Stocked $6.14 1
595-SN74ACT7804-40DL SN74ACT7804-40DL TUBE 41 Can Ship Immediately $10.00 1
595-SN74ACT780440DLR SN74ACT7804-40DLR REEL Non-Stocked $6.00 1
595-1M7804-20DLG4 1M7804-20DLG4 TUBE Non-Stocked $8.61 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.90
  10: $8.92
  25: $8.11
  100: $7.33
  250: $6.73
  500: $5.66
  1,000: $5.34
  2,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
ADS8320EB/250G4
Analog to Digital Converters - ADC 16-Bit Hi-Sp 2. ...
Texas Instruments
1: $14.00
597D476X9050Z2T
Tantalum Capacitors - Solid SMD 47uF 50volts 10% Z ...
Vishay/Sprague
1: $18.14
DS1806E-050+
Digital Potentiometer ICs Digital Sextet
Maxim Integrated
1: $10.69
GRM21BR61E475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.42
TACL105K010RTA
Tantalum Capacitors - Solid SMD 0603 10V 1.0uF 10%
AVX
1: $2.67
T521V156M035ATE125
Tantalum Capacitors - Polymer SMD 35volts 15uF 20% ...
Kemet
1: $5.22
0201YC271KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.22
25SMT-4442-01
EMI Gaskets & Grounding Pads 3.6x1.7x1.6mm 1.35RCS ...
Gore
1: $0.53
MURS320T3G
Rectifiers 200V 3A Ultrafast
ON Semiconductor
1: $0.69
MMBT 2222A LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.50
CDRH6D28NP-150NC
Fixed Inductors 15uH 1.4A
Sumida
1: $1.33
BAS40LP-7
Schottky Diodes & Rectifiers 40V 200mA
Diodes Inc.
1: $0.49
NC7ST08P5
Logic Gates 2-Input AND Gate
Fairchild Semiconductor
1: $0.53
2200HT-390-V-RC
Fixed Inductors 39uH 15% Vertical
J.W. Miller
1: $3.22
DF13-7P-1.25DSA
Headers & Wire Housings 1.25MM V PCB HEADER 7P THR ...
Hirose Connector
1: $0.73
1N4735A
Zener Diodes 6.2V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
PD3S140-7
Schottky Diodes & Rectifiers 1.0A 40V
Diodes Inc.
1: $0.44
NC7ST02P5X
Logic Gates 2-Input NOR Gate
Fairchild Semiconductor
1: $0.05
RK73H1JTTD24R9F
Thick Film Resistors - SMD 1/10watt 24.9ohms 1%
KOA Speer
1: $0.08


This product is also available in:
000000001Alternative Packaging