Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN65LVDS304ZQER
Manufacturer Part #:

SN65LVDS304ZQER

Manufacturer:

Description: Serializers & Deserializers - Serdes QVGAVGA 27B Display Ser Interface
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS: RoHS Compliant Details
Type: Deserializer
Data Rate: 810 Mbit/s
Input Type: SubLVDS
Output Type: CMOS
Number of Inputs: 2
Number of Outputs: 27
Operating Supply Voltage: 1.65 V to 1.95 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: uBGA-80
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 2500
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 2010
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  2,010: $1.96
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.96
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


0000000015-1011-8false