|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN65LVDS17EVM
Manufacturer Part #:

SN65LVDS17EVM

Manufacturer:

Description:
Other Development Tools SN65LVDS17 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Other Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Modules
Type: Repeaters/Translators
Tool Is For Evaluation Of: SN65LVDS17
Operating Supply Voltage: 1.22 V, 3.3 V
Interface Type: SMA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS5430DDA Voltage Regulators - Switching Regulators 4,521
INA199A1DCKR Current Sense Amplifiers 7,948
LM2596T-ADJ/NOPB Voltage Regulators - Switching Regulators 872
SN65LVDS17DRFT LVDS Interface IC 418
CD4047BE Monostable Multivibrator 2,175
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

153566726 147914401 192564755 178763473 197847692 199782503