|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN65LVDS122EVM
Manufacturer Part #:

SN65LVDS122EVM

Manufacturer:

Description:
Switch IC Development Tools SN65LVDS122 Eval Module
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Modules
Type: Digital Crosspoint Switches
Tool Is For Evaluation Of: SN65LVDS122
Operating Supply Voltage: 1.2 V, 3.3 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS2051BDBVR Power Switch ICs - Power Distribution 11,551
LP2980IM5-ADJ/NOPB LDO Voltage Regulators 9,634
LM78M05CDT/NOPB Linear Voltage Regulators 2,371
SN65LVDS122D Analog & Digital Crosspoint ICs 161
SN65LVDS125AEVM Interface Development Tools 1
SN65LVDS122DG4 Analog & Digital Crosspoint ICs 15
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

153566726 147914401 192564755 197847692 178763473 199782503