|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN65LVCP22-23EVM
Manufacturer Part #:

SN65LVCP22-23EVM

Manufacturer:

Description:
Switch IC Development Tools SN65LVCP22 Eval Mod
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Switch IC Development Tools
RoHS: No
Brand: Texas Instruments
Product: Evaluation Modules
Type: Digital Crosspoint Switches
Tool Is For Evaluation Of: SN65LVCP22, SN65LVCP23
Operating Supply Voltage: 1.2 V, 3.3 V
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM78L05ACM/NOPB Linear Voltage Regulators 15,071
SN74LVC1G17DCKR Buffers & Line Drivers 22,421
REF5025AID Voltage References 682
SN65LVCP22PW Analog & Digital Crosspoint ICs 324
SN65LVCP23PW Analog & Digital Crosspoint ICs 190
LM393AP Analog Comparators 1,665
SN65LVCP23D Analog & Digital Crosspoint ICs 65
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

153566726 192564755 197847692 147914401 178763473 199782503