Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN65HVD251DRG4
Manufacturer Part #:

SN65HVD251DRG4

Manufacturer:

Description: CAN Interface IC STANDBY MODE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: CAN Interface IC
RoHS: RoHS Compliant Details
Type: Transceiver
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Packaging: Reel
Data Rate: 1 Mbps
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN65HVD251DG4 SN65HVD251DG4 TUBE 1,260 Can Ship Immediately $2.55 1
595-SN65HVD251D SN65HVD251D TUBE 9,811 Can Ship Immediately $2.55 1
595-SN65HVD251DR SN65HVD251DR REEL 20,036 Can Ship Immediately $2.18 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,127 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.18
  10: $1.82
  25: $1.62
  100: $1.09
  250: $1.07
  500: $1.05
  750: $1.03
  1,000: $1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
FT4232HL-REEL
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C ...
FTDI
1: $9.59
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.48
TPS5450DDAR
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $5.06
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.11
929950-00
Headers & Wire Housings .100 MIDGIE SHUNT BK BLACK
3M Electronic Solutions Division
1: $0.39
GRM31CR72A105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.82
HSMG-C190
Standard LEDs - SMD Green Diffused 572nm 5mcd
Avago Technologies
1: $0.16
VNS3NV04D
MOSFET N-Ch 45V 3.5A Omni
STMicroelectronics
1: $1.90
GRM21BR72A474KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.58
MAX669EUB+
Current Mode PWM Controllers 1.8V to 28V Step-Up
Maxim Integrated
1: $5.81
HSMS-C190
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.16
GRM21BR71E154KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.17
GCM1885C1H101JA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
BQ29419PWG4
Battery Management Vltg Prot for 2 3 or 4 Cell Li- ...
Texas Instruments
1: $1.59
TAJC685K050RNJ
Tantalum Capacitors - Solid SMD 50V 6.8uF 10%
AVX
1: $2.03
7A-16.000MAAJ-T
Crystals 16.000MHz 30ppm -20 +70C 18pF
TXC Corporation
1: $0.94
CRCW12061K00JNEA
Thick Film Resistors - SMD 1/4watt 1Kohms 5%
Vishay/Dale
1: $0.09
50CGV
Pliers & Tweezers Xcelite 5" Pliers Ignition, Red
Apex Tool Group (Formerly Cooper Tools)
1: $18.30

155719649 1041932815-1011-9falseAlternative Packaging