|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN65HVD251DG4
Manufacturer Part #:

SN65HVD251DG4

Manufacturer:

Description:
CAN Interface IC Standby Mode
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: CAN Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: CAN Transceiver
Data Rate: 1 Mb/s
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Operating Supply Voltage: 4.5 V to 5.5 V
Product: CAN Transceivers
Protocol Supported: CAN
Series: SN65HVD251
Factory Pack Quantity: 75
Unit Weight: 0.002561 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN65HVD251D SN65HVD251D Tube In Stock $2.78 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 24,037
BJ78 RF Connectors / Coaxial Connectors 773
SN65HVD251D CAN Interface IC 1,378
TJA1040T/CM,118 CAN Interface IC 7,066
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,706
1-826634-0 Headers & Wire Housings 1,214
BF26318-20B CCFL Fluorescent Lamps 43
DT06-4S-CE05 Automotive Connectors 323
2N6044 Darlington Transistors 180
TMV 0505 EN Isolated DC/DC Converters 309
Real Time Availability
Stock:
132 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 132 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.78
10:
$2.50
25:
$2.31
50:
$2.24
100:
$2.01
250:
$1.89
500:
$1.65
$1.18

To add to a project, please Log In.

104193281 166458496 104378625 127153897 153760139 199166079 147914401 176592474 193560955 199686686 119541317 155719649 160897959 194462662 112380578 115719470 145492119 146735607 172289480 1978476925-1011-9falseAlternative Packaging