|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SN65HVD233DG4
Manufacturer Part #:

SN65HVD233DG4

Manufacturer:

Description:
CAN Interface IC Standby Mode Loop-back
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: CAN Interface IC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Type: CAN Transceiver
Data Rate: 1 Mb/s
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Operating Supply Voltage: 3 V to 3.6 V
Product: CAN Transceivers
Protocol Supported: CAN
Series: SN65HVD233
Factory Pack Quantity: 75
Unit Weight: 0.002561 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-SN65HVD233D SN65HVD233D Tube In Stock $2.86 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 300
Multiples: 75
Pricing (USD)
300:
$1.99
525:
$1.79
$1.35
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
CAN Interface IC Standby Mode Loop-back

To add to a project, please Log In.

104193281 166458496 1479144015-1011-9falseAlternative Packaging