|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-SN65HVD01-EVM
Manufacturer Part #:

SN65HVD01-EVM

Manufacturer:

Description:
Interface Development Tools SN65HVD01 EVAL MOD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 471, Mouser Online Catalog
PDF Page 471, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Modules
Type: RS-485
Tool Is For Evaluation Of: SN65HVD01
Operating Supply Voltage: 3.3 V
Description/Function: Evaluation module for SN65HVD01
For Use With: SN65HVD01
Interface Type: RS-485
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 750 uA
Series: SN65HVD01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD01DRCT RS-485 Interface IC 846
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.00

To add to a project, please Log In.


147914401 153566726 192564755 197847692 199782503 178763473