Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-SM73201ARCEVNPB
Manufacturer Part #:

SM73201-ARC-EV/NOPB

Manufacturer:

Description:
Power Management IC Development Tools SM73201-ARC EVAL BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Photovoltaic Arc Detectors
Tool Is For Evaluation Of: SM73201
Input Voltage: 5.4 V to 12.5 V
Description/Function: The SolarMagic reference design kit RD-195 includes the SM73201-ARC-EV PCB which is a UL1699B compliant Photo-Voltaic Arc Detect System
Dimensions: 50 mm x 30 mm
Interface Type: RS-232
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 15 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $199.96

To add to a project, please Log In.


153566726 147914401 178763473 199782503 192564755 197847692 1198633535-1011-12false