Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-SERDES2435OVTNPB
Manufacturer Part #:

SERDES24-35OVT/NOPB

Manufacturer:

Description: Optical Sensor Development Tools SERDES24 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: DS90C124
Interface Type: Parallel
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $266.25

To add to a project, please Log In.


126916482 106343196 142336017 1449496955-1011-12false