Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-SER24-35OVT/NOPB
Manufacturer Part #:

SER24-35OVT/NOPB

Manufacturer:

Description: Optical Sensor Development Tools SER24-35OVT EVAL BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Optical Sensor Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Tool Is For Evaluation Of: DS90C241
Interface Type: Serial
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $132.50

To add to a project, please Log In.


121159121 153566726 142336017 106343196 115506145 126916482 192564755 146259450 147914401 178763473 195346910 197847692 144949695 151682008 1997825035-1011-12false