Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-SD1983EVK/NOPB
Manufacturer Part #:

SD1983EVK/NOPB

Manufacturer:

Description: Clock & Timer Development Tools SD1983EVK EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Clock Generators
Tool Is For Evaluation Of: SD1983
Frequency: 24.576 MHz, 27 MHz, 148.35 MHz, 148.5 MHz
Operating Supply Voltage: 3.3 V
Description/Function: 3G/HD/SD Video Clock Generator with Audio Clock (27 MHz, 148.5 MHz, 148.35 MHz, 24.576 MHz)
Interface Type: I2C, Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 60 mA
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $425.99

To add to a project, please Log In.


199782503 1787634735-1011-12false