|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-SAFETIHSK570LS31
Manufacturer Part #:

SAFETI-HSK-570LS31

Manufacturer:

Description:
Development Boards & Kits - ARM SAFETI-HSK-570LS31
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant By Exemption Details
Brand: Texas Instruments
Product: Development Platforms
Tool Is For Evaluation Of: TMS570LS31x, TMS570LS21x
Core: ARM Cortex R4
Description/Function: Development platform for SafeTI components
For Use With: TMS570LS31x, TMS570LS21x
Interface Type: USB
Packaging: Bulk
Tradename: SafeTI
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74AC14DR Inverters 10,108
LM2936M-5.0/NOPB LDO Voltage Regulators 4,371
LM3526M-L/NOPB Power Switch ICs - Power Distribution 663
TMS5701227BPGEQQ1 ARM Microcontrollers - MCU 67
ImageMfr. Part #DescriptionStock 
TXB0108PWR Translation - Voltage Levels 8,774
74LVC8T245PW,118 Bus Transceivers 8,874
SI2328DS-T1-E3 MOSFET 8,499
08055C182KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,173
M80-5301042 Headers & Wire Housings 98
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$599.00

To add to a project, please Log In.

178763473 199782503 153566726 192564755 197847692 147914401